Part Details for ARS50D by Sensitron Semiconductors
Overview of ARS50D by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ARS50D
ARS50D CAD Models
ARS50D Part Data Attributes
|
ARS50D
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ARS50D
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, PLASTIC, ARS, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS50D
This table gives cross-reference parts and alternative options found for ARS50D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS50D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS50DL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ARS50D vs ARS50DL-LF |
AR50D | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS50D vs AR50D |
C50D | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, C50, 2 PIN | Sensitron Semiconductors | ARS50D vs C50D |
ARS50DL | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ARS50D vs ARS50DL |
AR50DL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ARS50D vs AR50DL-LF |