Part Details for ARS354 by Taitron Components Inc
Overview of ARS354 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ARS354
ARS354 CAD Models
ARS354 Part Data Attributes
|
ARS354
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
ARS354
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS354
This table gives cross-reference parts and alternative options found for ARS354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS35GB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ARS354 vs ARS35GB0G |
GAM354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ARS354 vs GAM354 |
AR3504G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | ARS354 vs AR3504G |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS354 vs ARS35G |
AR354 | Rectifier Diode, | Taitron Components Inc | ARS354 vs AR354 |
SRA254GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | ARS354 vs SRA254GP-BP |
AR35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | ARS354 vs AR35G |
AR35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | HY Electronic Corp | ARS354 vs AR35G |
AR35GB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ARS354 vs AR35GB0 |
RA354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | ARS354 vs RA354 |