Part Details for ARS252 by Taitron Components Inc
Overview of ARS252 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ARS252
ARS252 CAD Models
ARS252 Part Data Attributes
|
ARS252
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
ARS252
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS252
This table gives cross-reference parts and alternative options found for ARS252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR252 | Rectifier Diode, | Taitron Components Inc | ARS252 vs AR252 |
GAR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ARS252 vs GAR252 |
ZQA25A2 | Rectifier Diode, 1 Element, 25A, 200V V(RRM), | Galaxy Microelectronics | ARS252 vs ZQA25A2 |
ARS25DB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ARS252 vs ARS25DB0 |
AR2502G | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | ARS252 vs AR2502G |
AR25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | HY Electronic Corp | ARS252 vs AR25D |
ARS25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS252 vs ARS25D |
ZQB25A2 | Rectifier Diode, 1 Element, 25A, 200V V(RRM), | Galaxy Microelectronics | ARS252 vs ZQB25A2 |
AR25DB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ARS252 vs AR25DB0G |
DR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon | Micro Commercial Components | ARS252 vs DR252 |