Part Details for ARS17201LUBATN-I1 by Allegro MicroSystems LLC
Overview of ARS17201LUBATN-I1 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ARS17201LUBATN-I1
ARS17201LUBATN-I1 CAD Models
ARS17201LUBATN-I1 Part Data Attributes
|
ARS17201LUBATN-I1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ARS17201LUBATN-I1
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.5 mm | |
Body Height | 4.55 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 1.4 mT | |
Magnetic Field Range-Max | 1.74 mT | |
Magnetic Field Range-Min | -1.74 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |