Datasheets
ARS15Y12 by: Panasonic Electronic Components

RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT

Part Details for ARS15Y12 by Panasonic Electronic Components

Overview of ARS15Y12 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for ARS15Y12

Part # Distributor Description Stock Price Buy
DISTI # 29X4628
Newark Rs Relay Rohs Compliant: Yes |Panasonic ARS15Y12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $12.9600
  • 50 $12.2800
$12.2800 / $12.9600 Buy Now
DISTI # 09AK0118
Newark Signal Relay, Spdt, 12Vdc, 0.01A, Smd Rohs Compliant: Yes |Panasonic ARS15Y12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $15.4900
  • 10 $13.7800
  • 25 $13.0900
  • 50 $12.4000
  • 100 $12.0500
  • 250 $11.7000
$11.7000 / $15.4900 Buy Now
DISTI # 255-2711-ND
DigiKey RELAY RF SPDT 500MA 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1 $15.3200
  • 10 $13.3790
  • 40 $12.3330
  • 80 $11.8410
  • 120 $11.5623
  • 280 $11.0010
  • 520 $10.6083
$10.6083 / $15.3200 Buy Now
DISTI # ARS15Y12
Avnet Americas Relay Signal Standard SPDT 12VDC Solder Surface Mount Tube (Alt: ARS15Y12) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 0
  • 40 $10.0871
  • 80 $9.8832
  • 160 $9.7440
  • 240 $9.4656
  • 320 $9.2568
  • 400 $9.0828
  • 4,000 $8.9088
$8.9088 / $10.0871 Buy Now
DISTI # 769-ARS15Y12
Mouser Electronics High Frequency / RF Relays RELAY LATCH SPDT 3GHZ 12VDC SMD RoHS: Compliant 0
  • 1 $14.3400
  • 10 $13.3100
  • 25 $11.9000
  • 40 $11.3700
  • 120 $11.1100
  • 280 $10.3500
  • 520 $9.8500
$9.8500 / $14.3400 Order Now
Future Electronics ARS Series 12 VDC SPDT (1 Form C) Surface Mount 1 Coil Latching Type Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube 0
Tube
  • 40 $9.8000
  • 80 $9.6900
$9.6900 / $9.8000 Buy Now
Onlinecomponents.com 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant 80 In Stock
  • 5 $21.9700
  • 40 $12.3600
  • 80 $12.1000
  • 120 $11.5700
  • 280 $10.7800
  • 520 $10.2600
  • 1,000 $10.0700
$10.0700 / $21.9700 Buy Now
DISTI # 84432714
Verical Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2429 Americas - 80
  • 5 $28.5610
$28.5610 Buy Now
Master Electronics 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant 80 In Stock
  • 5 $21.9700
  • 40 $12.3600
  • 80 $12.1000
  • 120 $11.5700
  • 280 $10.7800
  • 520 $10.2600
  • 1,000 $10.0700
$10.0700 / $21.9700 Buy Now

Part Details for ARS15Y12

ARS15Y12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ARS15Y12 Part Data Attributes

ARS15Y12 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ARS15Y12 Panasonic Electronic Components RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Samacsys Manufacturer Panasonic
Body Breadth 8.6 mm
Body Height 8 mm
Body Length or Diameter 14 mm
Characteristic Impedance 50 Ω
Coil Current(DC)-Max 0.017 A
Coil Operate Voltage(DC) 9 V
Coil Power 200 mW
Coil Release Voltage(DC) 9 V
Coil Resistance 720 Ω
Coil Voltage(DC)-Max 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 0.5 A
Contact (DC) Max Rating R Load .5A@30VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type DC
Electrical Life 300000 Cycle(s)
End Contact Plating GOLD
Input Power-Max 1 W
Input Switching Control Type Random
Insertion Loss-Max 0.4 dB
Insulation Resistance 100000000 Ω
Isolation-Max 30 dB
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Operate Time 10 ms
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Physical Dimension 14mm x 8.6mm x 8mm
Relay Action LATCHED
Relay Form 1 FORM C
Relay Function SPDT
Relay Type RF RELAY
Release Time 6 ms
Surface Mount NO
Switching Time 16 ms
Terminal Finish Gold (Au)
Termination Type SOLDER
VSWR 1.4

Alternate Parts for ARS15Y12

This table gives cross-reference parts and alternative options found for ARS15Y12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS15Y12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ARS11A09X RF Relay, 1 Form C, SPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS11A09X
ARS32A24 RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS32A24
ARS31A12 RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS31A12
ARS34A24 RF Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS34A24
ARS30A03 RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS30A03
ARS12A4H RF Relay, 1 Form C, SPDT, Latched, 0.089A (Coil), 4.5VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS12A4H
ARS11A24Z RF Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS11A24Z
ARS36A12 RF Relay, 1 Form C, SPDT, Latched, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS36A12
ARS15A24X RF Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS15A24X
ARS15Y03 RF Relay, 1 Form C, SPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components ARS15Y12 vs ARS15Y03

ARS15Y12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARS15Y12 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARS15Y12 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ARS15Y12 would you like to use for your alert(s)?
  • Please alert me when ARS15Y12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARS15Y12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARS15Y12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARS15Y12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARS15Y12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARS15Y12 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: