Part Details for ARS10Y03X by Panasonic Electronic Components
Overview of ARS10Y03X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARS10Y03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2902
|
Newark | Rs Relay |Panasonic ARS10Y03X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
ARS10Y03X-ND
|
DigiKey | RELAY RF SPDT 500MA 3V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1929 | Buy Now |
DISTI #
ARS10Y03X
|
Avnet Americas | Relay Signal Standard SPDT 3VDC Solder Surface Mount T/R (Alt: ARS10Y03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9088 / $10.0871 | Buy Now |
|
Future Electronics | ARS Series SPDT 3VDC Solder Surface Mount T/R Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$9.0500 | Buy Now |
|
Onlinecomponents.com | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant | Alternative Product Available |
|
$8.6400 / $23.6600 | Buy Now |
DISTI #
ARS10Y03X
|
Avnet Americas | Relay Signal Standard SPDT 3VDC Solder Surface Mount T/R (Alt: ARS10Y03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9088 / $10.0871 | Buy Now |
|
Master Electronics | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant | Alternative Product Available |
|
$8.6400 / $23.6600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$11.4900 / $12.3100 | Buy Now |
Part Details for ARS10Y03X
ARS10Y03X CAD Models
ARS10Y03X Part Data Attributes:
|
ARS10Y03X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS10Y03X
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 8.6 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 8.6mm x 8mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.5 |
Alternate Parts for ARS10Y03X
This table gives cross-reference parts and alternative options found for ARS10Y03X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS10Y03X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS30A09 | RF Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS30A09 |
ARS12A03X | RF Relay, 1 Form C, SPDT, Latched, 0.133A (Coil), 3VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS12A03X |
ARS12A24 | RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS12A24 |
ARS30A4H | RF Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS30A4H |
ARS11A12Z | RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS11A12Z |
ARS30A03 | RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS30A03 |
ARS11Y4H | RF Relay, 1 Form C, SPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS11Y4H |
ARS11A03 | RF Relay, 1 Form C, SPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS11A03 |
ARS12A03 | RF Relay, 1 Form C, SPDT, Latched, 0.133A (Coil), 3VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS12A03 |
ARS36Y24 | RF Relay, 1 Form C, SPDT, Latched, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARS10Y03X vs ARS36Y24 |