Part Details for ARS10A03X by Panasonic Electronic Components
Overview of ARS10A03X by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS10A03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2899
|
Newark | Rs Relay |Panasonic ARS10A03X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
ARS10A03X-ND
|
DigiKey | RELAY RF SPDT 500MA 3V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1929 | Buy Now |
DISTI #
ARS10A03X
|
Avnet Americas | Relay Signal Standard SPDT 3VDC Solder Surface Mount T/R (Alt: ARS10A03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9088 / $10.0871 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.2800 | Buy Now |
|
Onlinecomponents.com | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant | 0 |
|
$8.6400 / $23.6600 | Buy Now |
DISTI #
ARS10A03X
|
Avnet Americas | Relay Signal Standard SPDT 3VDC Solder Surface Mount T/R (Alt: ARS10A03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9088 / $10.0871 | Buy Now |
|
Master Electronics | 3 GHz MICROWAVE RELAYS Miniature size RoHS: Compliant | 0 |
|
$8.6400 / $23.6600 | Buy Now |
Part Details for ARS10A03X
ARS10A03X CAD Models
ARS10A03X Part Data Attributes:
|
ARS10A03X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARS10A03X
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 8.6 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Power-Max | 1 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 8.6mm x 8mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER | |
VSWR | 1.5 |