Part Details for ARS-04R-SE-40-SG by Central Components Manufacturing
Overview of ARS-04R-SE-40-SG by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8013AR-14-EBZ | Analog Devices | AD8013-AR-14-EBZ-A01140-EB-014 |
Part Details for ARS-04R-SE-40-SG
ARS-04R-SE-40-SG CAD Models
ARS-04R-SE-40-SG Part Data Attributes
|
ARS-04R-SE-40-SG
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ARS-04R-SE-40-SG
Central Components Manufacturing
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Pitch | 2.54 mm |