There are no models available for this part yet.
Overview of ARS-02-LP-32-GD15 by Central Components Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8013AR-14-EBZ | Analog Devices | AD8013-AR-14-EBZ-A01140-EB-014 |
CAD Models for ARS-02-LP-32-GD15 by Central Components Manufacturing
Part Data Attributes for ARS-02-LP-32-GD15 by Central Components Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
1.616 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Alternate Parts for ARS-02-LP-32-GD15
This table gives cross-reference parts and alternative options found for ARS-02-LP-32-GD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS-02-LP-32-GD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFD01A-32-S-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | ARS-02-LP-32-GD15 vs EFD01A-32-S-K |
2221-32-S-30-3.2 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | ARS-02-LP-32-GD15 vs 2221-32-S-30-3.2 |
EFD01A-32-A-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | ARS-02-LP-32-GD15 vs EFD01A-32-A-A |
EFD05-32-S-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | ARS-02-LP-32-GD15 vs EFD05-32-S-A |
1893660322 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Acmelux Taiwan Inc | ARS-02-LP-32-GD15 vs 1893660322 |
2712-32-01-4Z | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | ARS-02-LP-32-GD15 vs 2712-32-01-4Z |
ARS-02-DE-32-GD-P | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Central Components Manufacturing | ARS-02-LP-32-GD15 vs ARS-02-DE-32-GD-P |
BF2-032-S850-55 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | ARS-02-LP-32-GD15 vs BF2-032-S850-55 |
ARS-02-32-SG50-4S | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | ARS-02-LP-32-GD15 vs ARS-02-32-SG50-4S |
9010-216-303 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | ARS-02-LP-32-GD15 vs 9010-216-303 |