Part Details for ARRAYRDM-0116A10-DFN-TR1 by onsemi
Overview of ARRAYRDM-0116A10-DFN-TR1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK170V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 18 A, 0.17 Ohm@10V, DFN 8 x 8 | |
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
TK210V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.21 Ohm@10V, DFN 8 x 8 |
Price & Stock for ARRAYRDM-0116A10-DFN-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARRAYRDM-0116A10-D
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: ARRAYRDM-0116A10-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for ARRAYRDM-0116A10-DFN-TR1
ARRAYRDM-0116A10-DFN-TR1 CAD Models
ARRAYRDM-0116A10-DFN-TR1 Part Data Attributes
|
ARRAYRDM-0116A10-DFN-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
ARRAYRDM-0116A10-DFN-TR1
onsemi
NIR-enhanced for Automotive LiDAR Applications 1x16 SiPM Array, Partial reel (1-2999 pieces), Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 506EV | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE |