-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARR06B105KGS-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 12 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.3033 | Buy Now |
DISTI #
ARR06B105KGS
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 200°C Bulk - Bulk (Alt: ARR06B105KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-ARR06B105KGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$66.0600 / $88.0800 | Order Now |
DISTI #
70096361
|
RS | ARR 1uF Ceramic Multilayer Capacitor, 50 V dc, +200degC, X7R Dielectric, +/-10% | KEMET ARR06B105KGS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2800 / $37.5400 | RFQ |
DISTI #
ARR06B105KGS
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 200°C Bulk - Bulk (Alt: ARR06B105KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARR06B105KGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ARR06B105KGS
KEMET Corporation
CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for ARR06B105KGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARR06B105KGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARR06B105KWS | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | ARR06B105KGS vs ARR06B105KWS |