Part Details for ARPT50524JAN by Aerovox Corporation
Overview of ARPT50524JAN by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPT50524JAN
ARPT50524JAN CAD Models
ARPT50524JAN Part Data Attributes
|
ARPT50524JAN
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPT50524JAN
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ARPT50524JAN
This table gives cross-reference parts and alternative options found for ARPT50524JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT50524JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT50527JAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs ARPT50527JAL |
ARPT50527JAN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs ARPT50527JAN |
4GADUC4500AA0J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT50524JAN vs 4GADUC4500AA0J |
AFPT50527JAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs AFPT50527JAL |
AFPT50527JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs AFPT50527JAK |
4GSDUC4500AA0J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT50524JAN vs 4GSDUC4500AA0J |
ARPT50524JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs ARPT50524JAK |
ARPT50527JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs ARPT50527JAK |
AFPT50527JAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs AFPT50527JAP |
ARPT50527JAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT50524JAN vs ARPT50527JAP |