Part Details for ARPT12524KAK by Aerovox Corporation
Overview of ARPT12524KAK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPT12524KAK
ARPT12524KAK CAD Models
ARPT12524KAK Part Data Attributes
|
ARPT12524KAK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPT12524KAK
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ARPT12524KAK
This table gives cross-reference parts and alternative options found for ARPT12524KAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT12524KAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT12524KAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12524KAP |
ARPT12524KAN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12524KAN |
ARPT12527KAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12527KAP |
ARPT12527KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12527KAL |
ARPT12524KAO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12524KAO |
AFPT12524KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs AFPT12524KAK |
AFPT12524KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs AFPT12524KAL |
AFPT12527KAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs AFPT12527KAL |
ARPT12527KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12527KAK |
ARPT12527KAN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12524KAK vs ARPT12527KAN |