There are no models available for this part yet.
Overview of ARPT10640KAP by Aerovox Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
CAD Models for ARPT10640KAP by Aerovox Corporation
Part Data Attributes for ARPT10640KAP by Aerovox Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AEROVOX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for ARPT10640KAP
This table gives cross-reference parts and alternative options found for ARPT10640KAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT10640KAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPS0010640K9XBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPS0010640K9XBKZZ |
ARPT10640KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KAM |
ARPT10640KBP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KBP |
ARPT10640KBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KBO |
ARPT10640KBL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KBL |
ARPT10640KBN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KBN |
ARPT10640KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KAK |
AFPS10640KBEK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | Aerovox Corporation | ARPT10640KAP vs AFPS10640KBEK |
ARPT10640KBK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KBK |
ARPT10640KAO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAP vs ARPT10640KAO |