Part Details for ARPT10640KAL by Aerovox Corporation
Overview of ARPT10640KAL by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPT10640KAL
ARPT10640KAL CAD Models
ARPT10640KAL Part Data Attributes
|
ARPT10640KAL
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPT10640KAL
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ARPT10640KAL
This table gives cross-reference parts and alternative options found for ARPT10640KAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT10640KAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPS0010640K9XBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPS0010640K9XBKZZ |
ARPT10640KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KAM |
ARPT10640KBP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KBP |
ARPT10640KBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KBO |
ARPT10640KBL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KBL |
ARPT10640KBN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KBN |
ARPT10640KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KAK |
AFPS10640KBEK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | Aerovox Corporation | ARPT10640KAL vs AFPS10640KBEK |
ARPT10640KBK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KBK |
ARPT10640KAO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10640KAL vs ARPT10640KAO |