Part Details for ARPT10524KAO by Aerovox Corporation
Overview of ARPT10524KAO by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPT10524KAO
ARPT10524KAO CAD Models
ARPT10524KAO Part Data Attributes
|
ARPT10524KAO
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPT10524KAO
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ARPT10524KAO
This table gives cross-reference parts and alternative options found for ARPT10524KAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT10524KAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT10527KBK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs ARPT10527KBK |
AFPT10527KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs AFPT10527KAK |
ARPT10527KBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs ARPT10527KBO |
4GSD0B4100AA4K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT10524KAO vs 4GSD0B4100AA4K |
ARPT10527KBM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs ARPT10527KBM |
4GSDUB4100AA4K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT10524KAO vs 4GSDUB4100AA4K |
AFPT10524KAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs AFPT10524KAP |
ARPT10527KAN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs ARPT10527KAN |
ARPT10527KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs ARPT10527KAK |
ARPT10524KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT10524KAO vs ARPT10524KAM |