Part Details for ARPS70530K3UO by Aerovox Corporation
Overview of ARPS70530K3UO by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPS70530K3UO
ARPS70530K3UO CAD Models
ARPS70530K3UO Part Data Attributes
|
ARPS70530K3UO
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPS70530K3UO
Aerovox Corporation
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ARPS70530K3UO
This table gives cross-reference parts and alternative options found for ARPS70530K3UO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPS70530K3UO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPS70530K3UM | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount | Aerovox Corporation | ARPS70530K3UO vs ARPS70530K3UM |
ARPS70530K3UN | Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount | Aerovox Corporation | ARPS70530K3UO vs ARPS70530K3UN |