Part Details for ARPM22340GCCKZZ by Aerovox Corporation
Overview of ARPM22340GCCKZZ by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPM22340GCCKZZ
ARPM22340GCCKZZ CAD Models
ARPM22340GCCKZZ Part Data Attributes
|
ARPM22340GCCKZZ
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPM22340GCCKZZ
Aerovox Corporation
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ARPM22340GCCKZZ
This table gives cross-reference parts and alternative options found for ARPM22340GCCKZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPM22340GCCKZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935D1E223G | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | ARPM22340GCCKZZ vs 935D1E223G |
ARPM22340GCCM | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount | Aerovox Corporation | ARPM22340GCCKZZ vs ARPM22340GCCM |
ARPM22340GCCK | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount | Aerovox Corporation | ARPM22340GCCKZZ vs ARPM22340GCCK |
950D1E223G | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | ARPM22340GCCKZZ vs 950D1E223G |
951A1E223G | Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | ARPM22340GCCKZZ vs 951A1E223G |