Part Details for ARPM20525JYPK by Aerovox Corporation
Overview of ARPM20525JYPK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPM20525JYPK
ARPM20525JYPK CAD Models
ARPM20525JYPK Part Data Attributes
|
ARPM20525JYPK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPM20525JYPK
Aerovox Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ARPM20525JYPK
This table gives cross-reference parts and alternative options found for ARPM20525JYPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPM20525JYPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPM20525JYPN | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount | Aerovox Corporation | ARPM20525JYPK vs ARPM20525JYPN |
930C2W2J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | ARPM20525JYPK vs 930C2W2J |
ARPM20525JYPM | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount | Aerovox Corporation | ARPM20525JYPK vs ARPM20525JYPM |
ARPM0020525JYPBK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPM20525JYPK vs ARPM0020525JYPBK |
ARPM20525JYPKZZ | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | ARPM20525JYPK vs ARPM20525JYPKZZ |