Part Details for ARPM15425KGFM by Aerovox Corporation
Overview of ARPM15425KGFM by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPM15425KGFM
ARPM15425KGFM CAD Models
ARPM15425KGFM Part Data Attributes
|
ARPM15425KGFM
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPM15425KGFM
Aerovox Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ARPM15425KGFM
This table gives cross-reference parts and alternative options found for ARPM15425KGFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPM15425KGFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP78A0.1510250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM15425KGFM vs PP78A0.1510250 |
ARPM15425KGFK | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | ARPM15425KGFM vs ARPM15425KGFK |
A72154K250B | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPM15425KGFM vs A72154K250B |
PP78S0.1510250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM15425KGFM vs PP78S0.1510250 |
PP74UL0.15UF+/-10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM15425KGFM vs PP74UL0.15UF+/-10%250V |
PPM80.1510250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM15425KGFM vs PPM80.1510250 |
ARPM15425KGFKZZ | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | ARPM15425KGFM vs ARPM15425KGFKZZ |
ARPM15425KGFN | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | ARPM15425KGFM vs ARPM15425KGFN |
ARPM15425KGFO | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | ARPM15425KGFM vs ARPM15425KGFO |