Part Details for ARPM0068425GPKBK by Aerovox Corporation
Overview of ARPM0068425GPKBK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPM0068425GPKBK
ARPM0068425GPKBK CAD Models
ARPM0068425GPKBK Part Data Attributes
|
ARPM0068425GPKBK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPM0068425GPKBK
Aerovox Corporation
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ARPM0068425GPKBK
This table gives cross-reference parts and alternative options found for ARPM0068425GPKBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPM0068425GPKBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
148684G250ND3 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | ARPM0068425GPKBK vs 148684G250ND3 |
PP78S0.682250 | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM0068425GPKBK vs PP78S0.682250 |
PPM40.682250 | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM0068425GPKBK vs PPM40.682250 |
ARPM68425GPKN | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | ARPM0068425GPKBK vs ARPM68425GPKN |
PPM80.682250 | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ARPM0068425GPKBK vs PPM80.682250 |
ARPM68425GPKKZZ | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | ARPM0068425GPKBK vs ARPM68425GPKKZZ |