Part Details for ARJM11D7-502-AB-EW2 by Abracon Corporation
Overview of ARJM11D7-502-AB-EW2 by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM11D7-502-AB-EW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7410
|
Newark | Modular Connectors/Ethernet Connectors Rohs Compliant: Yes |Abracon ARJM11D7-502-AB-EW2 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9800 | Buy Now |
DISTI #
535-14152-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 27 Weeks Container: Tray |
311 In Stock |
|
$2.2062 / $5.2700 | Buy Now |
DISTI #
ARJM11D7-502-AB-EW
|
Avnet Americas | Conn RJ45 Receptacle 10 POS 1.27mm Solder RA Through Hole 14 Terminal Single Port Bulk - Trays (Alt: ARJM11D7-502-AB-EW) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.3331 / $2.7181 | Buy Now |
DISTI #
815-RJM11D7502ABEW2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK W/MAG 1X1 1000BASE-T RoHS: Compliant | 2980 |
|
$2.3000 / $5.2700 | Buy Now |
|
Future Electronics | ARJM11 Series G/Y LED Tab up 1000 Base-T Magnetic RJ45 JACK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$2.2600 / $2.5900 | Buy Now |
|
Onlinecomponents.com | RJ45 Single Port 10/100/1000 Base-T Magnetics - AutoMDIX - Tab Up - 8 Cores - 90° Angle - Wave Soldering - Shielded - Green/Yellow LED. RoHS: Compliant |
2889 In Stock |
|
$2.1900 / $3.8600 | Buy Now |
DISTI #
81393353
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2420 | Americas - 2880 |
|
$3.9494 / $7.0084 | Buy Now |
DISTI #
ARJM11D7-502-AB-EW2
|
TTI | Modular Connectors / Ethernet Connectors RJ45 JACK W/MAG 1X1 1000BASE-T RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
$2.2100 / $2.2500 | Buy Now |
DISTI #
ARJM11D7-502-AB-EW2
|
Avnet Abacus | Conn RJ45 Receptacle 10 POS 1.27mm Solder RA Through Hole 14 Terminal Single Port Bulk (Alt: ARJM11D7-502-AB-EW2) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45 Single Port 10/100/1000 Base-T Magnetics - AutoMDIX - Tab Up - 8 Cores - 90° Angle - Wave Soldering - Shielded - Green/Yellow LED. RoHS: Compliant |
2889 In Stock |
|
$2.1900 / $3.8600 | Buy Now |
Part Details for ARJM11D7-502-AB-EW2
ARJM11D7-502-AB-EW2 CAD Models
ARJM11D7-502-AB-EW2 Part Data Attributes
|
ARJM11D7-502-AB-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM11D7-502-AB-EW2
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SHEILDED | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 0.543 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |