Part Details for ARJ11C-MASAD-A-A-2MU2 by Abracon Corporation
Overview of ARJ11C-MASAD-A-A-2MU2 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJ11C-MASAD-A-A-2MU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARJ11C-MASAD-A-A-2MU2-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARJ11C-MASAD-A-A-2
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10 /100/1000 BASE-T, 13.6MM, GREE - Trays (Alt: ARJ11C-MASAD-A-A-2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
Part Details for ARJ11C-MASAD-A-A-2MU2
ARJ11C-MASAD-A-A-2MU2 CAD Models
ARJ11C-MASAD-A-A-2MU2 Part Data Attributes
|
ARJ11C-MASAD-A-A-2MU2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ11C-MASAD-A-A-2MU2
Abracon Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | WITH LED | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.535 inch | |
Body Depth | 0.846 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEEE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |