Part Details for ARG06FTD1302 by Viking Tech Corp
Overview of ARG06FTD1302 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG06FTD1302
ARG06FTD1302 CAD Models
ARG06FTD1302 Part Data Attributes
|
ARG06FTD1302
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG06FTD1302
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ARG06FTD1302
This table gives cross-reference parts and alternative options found for ARG06FTD1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG06FTD1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B13KFTDG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06FTD1302 vs RP73G2B13KFTDG |
AR06FBDV1302 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ARG06FTD1302 vs AR06FBDV1302 |
SF12Q1302FTLA | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ARG06FTD1302 vs SF12Q1302FTLA |
RP73PG2B13KFTG | Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06FTD1302 vs RP73PG2B13KFTG |
CAR120613KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | ARG06FTD1302 vs CAR120613KOHMS1%50PPMHP |
AT1206FRE0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ARG06FTD1302 vs AT1206FRE0713KL |
RTX061302FEP3 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | ARG06FTD1302 vs RTX061302FEP3 |
RT1206FRE1313KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ARG06FTD1302 vs RT1206FRE1313KL |
RTX061302FETP | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | ARG06FTD1302 vs RTX061302FETP |
RN73H2BTTD1302F50 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG06FTD1302 vs RN73H2BTTD1302F50 |