Part Details for ARG06DTD3482 by Viking Tech Corp
Overview of ARG06DTD3482 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG06DTD3482
ARG06DTD3482 CAD Models
ARG06DTD3482 Part Data Attributes
|
ARG06DTD3482
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG06DTD3482
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ARG06DTD3482
This table gives cross-reference parts and alternative options found for ARG06DTD3482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG06DTD3482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRE0734K8L | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ARG06DTD3482 vs RT1206DRE0734K8L |
CRT1206-DZ-3482EST | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ARG06DTD3482 vs CRT1206-DZ-3482EST |
RP73PG2B34K8DTG | Fixed Resistor, Thin Film, 0.33W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06DTD3482 vs RP73PG2B34K8DTG |
NTRH12D3482DTRF | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ARG06DTD3482 vs NTRH12D3482DTRF |
RT1206DRE1034K8L | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ARG06DTD3482 vs RT1206DRE1034K8L |
RP73G2B34K8DTG | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06DTD3482 vs RP73G2B34K8DTG |
TP0650D3482R4E | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ARG06DTD3482 vs TP0650D3482R4E |
RP73G2B34K8DTN | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | ARG06DTD3482 vs RP73G2B34K8DTN |
239041163483L | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | ARG06DTD3482 vs 239041163483L |
RP73G2B34K8DTDF | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06DTD3482 vs RP73G2B34K8DTDF |