Part Details for ARG06DTC7320 by Viking Tech Corp
Overview of ARG06DTC7320 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG06DTC7320
ARG06DTC7320 CAD Models
ARG06DTC7320 Part Data Attributes
|
ARG06DTC7320
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG06DTC7320
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ARG06DTC7320
This table gives cross-reference parts and alternative options found for ARG06DTC7320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG06DTC7320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R7320DTL | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ARG06DTC7320 vs WF12R7320DTL |
RN73H2BTTD7320D25 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ARG06DTC7320 vs RN73H2BTTD7320D25 |
RP73PF2B732RDTG | Fixed Resistor, Thin Film, 0.33W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06DTC7320 vs RP73PF2B732RDTG |
PR06DTCV7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ARG06DTC7320 vs PR06DTCV7320 |
AR06DTCV7320N | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | ARG06DTC7320 vs AR06DTCV7320N |
AR06DTCV7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ARG06DTC7320 vs AR06DTCV7320 |
RP73F2B732RDTDG | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ARG06DTC7320 vs RP73F2B732RDTDG |
AS1206E7320D-T5 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | ARG06DTC7320 vs AS1206E7320D-T5 |
AR06DPC3V7320N | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | ARG06DTC7320 vs AR06DPC3V7320N |
RNCH1206DTE732R | Fixed Resistor, Thin Film, 0.33W, 732ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ARG06DTC7320 vs RNCH1206DTE732R |