Part Details for ARG06BTC1180 by Viking Tech Corp
Overview of ARG06BTC1180 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG06BTC1180
ARG06BTC1180 CAD Models
ARG06BTC1180 Part Data Attributes
|
ARG06BTC1180
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG06BTC1180
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ARG06BTC1180
This table gives cross-reference parts and alternative options found for ARG06BTC1180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG06BTC1180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R1180BALQ | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ARG06BTC1180 vs SF12R1180BALQ |
AR06BPC3V1180 | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | ARG06BTC1180 vs AR06BPC3V1180 |
TP0625B1180RCE | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ARG06BTC1180 vs TP0625B1180RCE |
AR06BTCO1180N | Fixed Resistor, Thin Film, 0.333W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | ARG06BTC1180 vs AR06BTCO1180N |
RNCH1206BTE118R | Fixed Resistor, Thin Film, 0.33W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ARG06BTC1180 vs RNCH1206BTE118R |
WF12R1180AALQ | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ARG06BTC1180 vs WF12R1180AALQ |
RP73F2B118RBTN | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | ARG06BTC1180 vs RP73F2B118RBTN |
RN73H2BTTE1180A25 | Fixed Resistor, Metal Film, 0.25W, 118ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ARG06BTC1180 vs RN73H2BTTE1180A25 |
RTX061180BDTP | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | ARG06BTC1180 vs RTX061180BDTP |
SF12R1180ATL | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ARG06BTC1180 vs SF12R1180ATL |