Part Details for ARG05FTD6803 by Viking Tech Corp
Overview of ARG05FTD6803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05FTD6803
ARG05FTD6803 CAD Models
ARG05FTD6803 Part Data Attributes
|
ARG05FTD6803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05FTD6803
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ARG05FTD6803
This table gives cross-reference parts and alternative options found for ARG05FTD6803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05FTD6803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTE6803F50 | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTD6803 vs RN732ATTE6803F50 |
RTX056803FEP2 | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | ARG05FTD6803 vs RTX056803FEP2 |
RN732ALTE6803F50 | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05FTD6803 vs RN732ALTE6803F50 |
RTX056803FEP3 | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | ARG05FTD6803 vs RTX056803FEP3 |
WF08Q6803FTLQ | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05FTD6803 vs WF08Q6803FTLQ |
RN73H2ATTD6803F50 | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTD6803 vs RN73H2ATTD6803F50 |
RTX056803FEP4 | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | ARG05FTD6803 vs RTX056803FEP4 |
RT0805FRE13680KL | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05FTD6803 vs RT0805FRE13680KL |
RN732ALTD6803F50 | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05FTD6803 vs RN732ALTD6803F50 |
RT0805FRE07680KL | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05FTD6803 vs RT0805FRE07680KL |