Part Details for ARG05FTD6040 by Viking Tech Corp
Overview of ARG05FTD6040 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05FTD6040
ARG05FTD6040 CAD Models
ARG05FTD6040 Part Data Attributes
|
ARG05FTD6040
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05FTD6040
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ARG05FTD6040
This table gives cross-reference parts and alternative options found for ARG05FTD6040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05FTD6040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE13604RL | Fixed Resistor, Thin Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05FTD6040 vs RT0805FRE13604RL |
RN732ALTED6040F50 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05FTD6040 vs RN732ALTED6040F50 |
SF08Q6040FTL | Fixed Resistor, Thin Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05FTD6040 vs SF08Q6040FTL |
RN732ATTDD6040F50 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTD6040 vs RN732ATTDD6040F50 |
RN732ATTE6040F50 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTD6040 vs RN732ATTE6040F50 |
RN73R2ATTP6040F50 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05FTD6040 vs RN73R2ATTP6040F50 |
RT0805FRE10604RL | Fixed Resistor, Thin Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ARG05FTD6040 vs RT0805FRE10604RL |
RN73H2ATTE6040F50 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTD6040 vs RN73H2ATTE6040F50 |
RT0805FRE07604RL | Fixed Resistor, Thin Film, 0.125W, 604ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05FTD6040 vs RT0805FRE07604RL |
RN732ATTD6040F50 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTD6040 vs RN732ATTD6040F50 |