Part Details for ARG05FTC2742 by Viking Tech Corp
Overview of ARG05FTC2742 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05FTC2742
ARG05FTC2742 CAD Models
ARG05FTC2742 Part Data Attributes
|
ARG05FTC2742
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05FTC2742
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ARG05FTC2742
This table gives cross-reference parts and alternative options found for ARG05FTC2742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05FTC2742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE2742F25 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05FTC2742 vs RN732ALTE2742F25 |
RTX052742FDP4 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05FTC2742 vs RTX052742FDP4 |
RT0805FCD27K4 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | ARG05FTC2742 vs RT0805FCD27K4 |
RN732ALTED2742F25 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05FTC2742 vs RN732ALTED2742F25 |
RT0805FRD1027K4 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | ARG05FTC2742 vs RT0805FRD1027K4 |
RT0805FRD0727K4L | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05FTC2742 vs RT0805FRD0727K4L |
RTX052742FDP2 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05FTC2742 vs RTX052742FDP2 |
AS0805E2742F-T5 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | ARG05FTC2742 vs AS0805E2742F-T5 |
WF08R2742FALQ | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05FTC2742 vs WF08R2742FALQ |
RN732ATTE2742F25 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG05FTC2742 vs RN732ATTE2742F25 |