Part Details for ARG05DTC9101 by Viking Tech Corp
Overview of ARG05DTC9101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05DTC9101
ARG05DTC9101 CAD Models
ARG05DTC9101 Part Data Attributes
|
ARG05DTC9101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05DTC9101
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ARG05DTC9101
This table gives cross-reference parts and alternative options found for ARG05DTC9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05DTC9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE9101D25 | Fixed Resistor, Metal Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05DTC9101 vs RN73H2ATTE9101D25 |
239064169102L | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | ARG05DTC9101 vs 239064169102L |
RTX059101DDP3 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05DTC9101 vs RTX059101DDP3 |
SF08R9101DTLA | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05DTC9101 vs SF08R9101DTLA |
RTX059101DDP2 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05DTC9101 vs RTX059101DDP2 |
RN73R2ATTP9101D25 | Fixed Resistor, Metal Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05DTC9101 vs RN73R2ATTP9101D25 |