Part Details for ARG05DTC1243 by Viking Tech Corp
Overview of ARG05DTC1243 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05DTC1243
ARG05DTC1243 CAD Models
ARG05DTC1243 Part Data Attributes
|
ARG05DTC1243
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05DTC1243
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ARG05DTC1243
This table gives cross-reference parts and alternative options found for ARG05DTC1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05DTC1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R1243DTLQ | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05DTC1243 vs WF08R1243DTLQ |
RBS10DTP1243 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | ARG05DTC1243 vs RBS10DTP1243 |
239064161244L | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | ARG05DTC1243 vs 239064161244L |
RTX051243DDP4 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05DTC1243 vs RTX051243DDP4 |
RN732ALTED1243D25 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05DTC1243 vs RN732ALTED1243D25 |
AMF0805124K0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | ARG05DTC1243 vs AMF0805124K0.5%25PPM/KNP5 |
AMF0805124K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | ARG05DTC1243 vs AMF0805124K0.5%25PPM/KNP10 |
RN73R2ATTP1243D25 | Fixed Resistor, Metal Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05DTC1243 vs RN73R2ATTP1243D25 |
RP73F2A124KDTN | Fixed Resistor, Thin Film, 0.125W, 124000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | ARG05DTC1243 vs RP73F2A124KDTN |
RN732ALTD1243D25 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ARG05DTC1243 vs RN732ALTD1243D25 |