Part Details for ARG05BTD5113 by Viking Tech Corp
Results Overview of ARG05BTD5113 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARG05BTD5113 Information
ARG05BTD5113 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for ARG05BTD5113
ARG05BTD5113 CAD Models
ARG05BTD5113 Part Data Attributes
|
ARG05BTD5113
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05BTD5113
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ARG05BTD5113
This table gives cross-reference parts and alternative options found for ARG05BTD5113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05BTD5113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF08Q5113ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ARG05BTD5113 vs WF08Q5113ATL |
RT0805BRE10511KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ARG05BTD5113 vs RT0805BRE10511KL |
RN732ALTE5113B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ARG05BTD5113 vs RN732ALTE5113B50 |
RN732ATTED5113B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ARG05BTD5113 vs RN732ATTED5113B50 |
239044145114L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | ARG05BTD5113 vs 239044145114L |
WF08Q5113ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ARG05BTD5113 vs WF08Q5113ATLQ |
AS0805Q5113B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ARG05BTD5113 vs AS0805Q5113B-T5 |
RTX055113BEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | ARG05BTD5113 vs RTX055113BEP2 |
WF08Q5113BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ARG05BTD5113 vs WF08Q5113BTLQ |
RN10A5113CT1-W50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | ARG05BTD5113 vs RN10A5113CT1-W50 |