Part Details for ARG03FTD3302 by Viking Tech Corp
Overview of ARG03FTD3302 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG03FTD3302
ARG03FTD3302 CAD Models
ARG03FTD3302 Part Data Attributes
|
ARG03FTD3302
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG03FTD3302
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ARG03FTD3302
This table gives cross-reference parts and alternative options found for ARG03FTD3302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG03FTD3302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033302FEP4 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | ARG03FTD3302 vs RTX033302FEP4 |
RN731JLTD3302F50 | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ARG03FTD3302 vs RN731JLTD3302F50 |
9T06031A3302FBPF4 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ARG03FTD3302 vs 9T06031A3302FBPF4 |
RP73G1J33KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ARG03FTD3302 vs RP73G1J33KFTDF |
WF06Q3302FTLQ | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ARG03FTD3302 vs WF06Q3302FTLQ |
RTX033302FEP3 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | ARG03FTD3302 vs RTX033302FEP3 |
PRC0603TTC50Y33K+-1% | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | ARG03FTD3302 vs PRC0603TTC50Y33K+-1% |
RP73G1J33KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ARG03FTD3302 vs RP73G1J33KFTG |
NTRA06HF3302DTRQYF | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ARG03FTD3302 vs NTRA06HF3302DTRQYF |
PRC0603TC50X33K+-1% | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | ARG03FTD3302 vs PRC0603TC50X33K+-1% |