Part Details for ARG03FTC2402 by Viking Tech Corp
Overview of ARG03FTC2402 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG03FTC2402
ARG03FTC2402 CAD Models
ARG03FTC2402 Part Data Attributes
|
ARG03FTC2402
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG03FTC2402
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ARG03FTC2402
This table gives cross-reference parts and alternative options found for ARG03FTC2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG03FTC2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FY-2402ELF | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ARG03FTC2402 vs CRT0603-FY-2402ELF |
RN731JTTDD2402F25 | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG03FTC2402 vs RN731JTTDD2402F25 |
PRC0603TC25X24K+-1% | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ARG03FTC2402 vs PRC0603TC25X24K+-1% |
RP73F1J24KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ARG03FTC2402 vs RP73F1J24KFTDF |
SF06R2402FTLA | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ARG03FTC2402 vs SF06R2402FTLA |
CRT0603-FY-2402EAS | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | ARG03FTC2402 vs CRT0603-FY-2402EAS |
WF06R2402FALQ | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ARG03FTC2402 vs WF06R2402FALQ |
RTX032402FDP2 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ARG03FTC2402 vs RTX032402FDP2 |
RT0603FRD0724KL | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ARG03FTC2402 vs RT0603FRD0724KL |
RN731JLTDD2402F25 | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ARG03FTC2402 vs RN731JLTDD2402F25 |