ARG03CTC1101
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of ARG03CTC1101 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARG03CTC1101 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARG03CTC1101 by Viking Tech Corp

ARG03CTC1101
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. ARG03CTC1101
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ARG03CTC1101

This table gives cross-reference parts and alternative options found for ARG03CTC1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG03CTC1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TC251.1K+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc ARG03CTC1101 vs PRC0603TC251.1K+/-0.25%
BLU0603ER-1101-CT25 Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ARG03CTC1101 vs BLU0603ER-1101-CT25
RN731JLTD1101C25 Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ARG03CTC1101 vs RN731JLTD1101C25
PRC0603TTC251.1K+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc ARG03CTC1101 vs PRC0603TTC251.1K+/-0.25%
BLU0603ER-1101-CB25Q Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ARG03CTC1101 vs BLU0603ER-1101-CB25Q
AT0603CRD071K1L Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ARG03CTC1101 vs AT0603CRD071K1L
RN731JTTD1101C25 Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ARG03CTC1101 vs RN731JTTD1101C25
BLU0603-1101-CB25Q Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc ARG03CTC1101 vs BLU0603-1101-CB25Q
RTX031101CDP2 Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Ralec ARG03CTC1101 vs RTX031101CDP2
NTRH06C1101CTRF Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp ARG03CTC1101 vs NTRH06C1101CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARG03CTC1101 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARG03CTC1101 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of ARG03CTC1101 would you like to use for your alert(s)?
  • Please alert me when ARG03CTC1101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARG03CTC1101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARG03CTC1101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARG03CTC1101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARG03CTC1101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARG03CTC1101 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: