Part Details for ARG02DTD31R6 by Viking Tech Corp
Overview of ARG02DTD31R6 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG02DTD31R6
ARG02DTD31R6 CAD Models
ARG02DTD31R6 Part Data Attributes
|
ARG02DTD31R6
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG02DTD31R6
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ARG02DTD31R6
This table gives cross-reference parts and alternative options found for ARG02DTD31R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG02DTD31R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q31R6DTLQ | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ARG02DTD31R6 vs WF04Q31R6DTLQ |
RT0402DRE1031R6L | Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ARG02DTD31R6 vs RT0402DRE1031R6L |
RNCF0402DKC31R6 | Fixed Resistor, Thin Film, 0.063W, 31.6ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ARG02DTD31R6 vs RNCF0402DKC31R6 |
AR02DBD31R6 | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ARG02DTD31R6 vs AR02DBD31R6 |
RTX0231R6DEH4 | Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | ARG02DTD31R6 vs RTX0231R6DEH4 |
AR02DTD31R6 | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ARG02DTD31R6 vs AR02DTD31R6 |
PRC0402TTC5031.6R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | ARG02DTD31R6 vs PRC0402TTC5031.6R+/-0.5% |
NTR04D31R6DTR1KF | Fixed Resistor, Thin Film, 0.063W, 31.6ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | ARG02DTD31R6 vs NTR04D31R6DTR1KF |
NTR04D31R6DTRF | Fixed Resistor, Thin Film, 0.063W, 31.6ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ARG02DTD31R6 vs NTR04D31R6DTRF |
239040763169L | Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | ARG02DTD31R6 vs 239040763169L |