Part Details for ARG02BTC2261 by Viking Tech Corp
Overview of ARG02BTC2261 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG02BTC2261
ARG02BTC2261 CAD Models
ARG02BTC2261 Part Data Attributes
|
ARG02BTC2261
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG02BTC2261
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for ARG02BTC2261
This table gives cross-reference parts and alternative options found for ARG02BTC2261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG02BTC2261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402-250.1%ATE12K26 | RES,SMT,THIN FILM,2.26K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Beyschlag | ARG02BTC2261 vs MCS0402-250.1%ATE12K26 |
WF04R2261BALQ | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ARG02BTC2261 vs WF04R2261BALQ |
RT0402WRD072K26L | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ARG02BTC2261 vs RT0402WRD072K26L |
RTX022261BDH2 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | ARG02BTC2261 vs RTX022261BDH2 |
RTX022261BDH3 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | ARG02BTC2261 vs RTX022261BDH3 |
RTAN0402AKE2K26 | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ARG02BTC2261 vs RTAN0402AKE2K26 |
SF04R2261AALQ | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ARG02BTC2261 vs SF04R2261AALQ |
RT0402BRD102K26L | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ARG02BTC2261 vs RT0402BRD102K26L |
AMF04022K260.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | ARG02BTC2261 vs AMF04022K260.1%25PPM/KNS |
RTX022261BDH4 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | ARG02BTC2261 vs RTX022261BDH4 |