Part Details for ARF463BG by Microchip Technology Inc
Overview of ARF463BG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARF463BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6295
|
Newark | Rf Mosfet (Vdmos) 500 V 100 W 100 Mhz To-247 Common Source 3 To-247Cs Tube Rohs Compliant: Yes |Microchip ARF463BG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5500 / $41.4200 | Buy Now |
DISTI #
ARF463BG-ND
|
DigiKey | RF MOSFET 125V TO247 Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4203 | Buy Now |
DISTI #
ARF463BG
|
Avnet Americas | RF Power MOSFET N-Channel 500V 9A 100MHz 3-Pin TO-247 - Rail/Tube (Alt: ARF463BG) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$32.5500 / $41.4200 | Buy Now |
DISTI #
494-ARF463BG
|
Mouser Electronics | RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source RoHS: Compliant | 0 |
|
$41.4200 | Order Now |
DISTI #
ARF463BG
|
Microchip Technology Inc | RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.2700 / $41.4200 | Buy Now |
|
Future Electronics | N-Channel 500 V 81.36 MHz SMT RF Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$34.3800 / $36.1000 | Buy Now |
|
Onlinecomponents.com | Trans RF MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 143 Factory Stock |
|
$30.5600 / $42.6900 | Buy Now |
|
NAC | FG, MOSFET, 500V, TO-247, RoHS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tube | 0 |
|
$27.7700 / $32.5300 | Buy Now |
DISTI #
ARF463BG
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 30 | 0 |
|
$30.0700 / $31.2700 | Buy Now |
DISTI #
ARF463BG
|
Avnet Silica | (Alt: ARF463BG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ARF463BG
ARF463BG CAD Models
ARF463BG Part Data Attributes
|
ARF463BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ARF463BG
Microchip Technology Inc
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 13 dB | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 28 ns | |
Turn-on Time-Max (ton) | 18 ns |
Alternate Parts for ARF463BG
This table gives cross-reference parts and alternative options found for ARF463BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARF463BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARF449AG | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | ARF463BG vs ARF449AG |
ARF463AP1G | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | ARF463BG vs ARF463AP1G |
ARF449BG | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | ARF463BG vs ARF449BG |