Part Details for AREM47463JUPN by Aerovox Corporation
Overview of AREM47463JUPN by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AREM47463JUPN
AREM47463JUPN CAD Models
AREM47463JUPN Part Data Attributes
|
AREM47463JUPN
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM47463JUPN
Aerovox Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM47463JUPN
This table gives cross-reference parts and alternative options found for AREM47463JUPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM47463JUPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150474J630RF2 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | AREM47463JUPN vs 150474J630RF2 |
AREM47463JUPMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM47463JUPN vs AREM47463JUPMZZ |
AREM47463KUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | AREM47463JUPN vs AREM47463KUPM |
SG254K0474J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM47463JUPN vs SG254K0474J-- |
AREM47463JUPO | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | AREM47463JUPN vs AREM47463JUPO |
AREM47463JUPNZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM47463JUPN vs AREM47463JUPNZZ |
AREM47463JUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | AREM47463JUPN vs AREM47463JUPM |
MMWA6P47J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | AREM47463JUPN vs MMWA6P47J |
AREM47463KUPK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | AREM47463JUPN vs AREM47463KUPK |
AREM47463JUPOZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM47463JUPN vs AREM47463JUPOZZ |