Part Details for AREM15540JUUOZZ by Aerovox Corporation
Overview of AREM15540JUUOZZ by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AREM15540JUUOZZ
AREM15540JUUOZZ CAD Models
AREM15540JUUOZZ Part Data Attributes
|
AREM15540JUUOZZ
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM15540JUUOZZ
Aerovox Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM15540JUUOZZ
This table gives cross-reference parts and alternative options found for AREM15540JUUOZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM15540JUUOZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM15540JUUM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15540JUUOZZ vs AREM15540JUUM |
AREM15540JUUO | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15540JUUOZZ vs AREM15540JUUO |
AREM15540JUUKZZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM15540JUUOZZ vs AREM15540JUUKZZ |
SG304I0155JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM15540JUUOZZ vs SG304I0155JEN |
250D1E155J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | AREM15540JUUOZZ vs 250D1E155J |
WMF4W1P5J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | AREM15540JUUOZZ vs WMF4W1P5J |
SG304I0155J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM15540JUUOZZ vs SG304I0155J-- |
SH304I0155J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM15540JUUOZZ vs SH304I0155J-- |
SH404I0155J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM15540JUUOZZ vs SH404I0155J-- |
AREM15540KUUN | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15540JUUOZZ vs AREM15540KUUN |