Part Details for AREM10563J1UM by Aerovox Corporation
Overview of AREM10563J1UM by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AREM10563J1UM
AREM10563J1UM CAD Models
AREM10563J1UM Part Data Attributes
|
AREM10563J1UM
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM10563J1UM
Aerovox Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM10563J1UM
This table gives cross-reference parts and alternative options found for AREM10563J1UM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM10563J1UM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM10563JRPNZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10563J1UM vs AREM10563JRPNZZ |
MMWA6W1J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | AREM10563J1UM vs MMWA6W1J |
SG304K0105JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10563J1UM vs SG304K0105JEN |
AREM10563K1UM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10563J1UM vs AREM10563K1UM |
SG404K0105JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10563J1UM vs SG404K0105JEN |
AREM10563J1UO | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10563J1UM vs AREM10563J1UO |
150105J630YF2 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | AREM10563J1UM vs 150105J630YF2 |
AREM10563J1UN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10563J1UM vs AREM10563J1UN |
AREM10563K1UK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10563J1UM vs AREM10563K1UK |
AREM10563JRPMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10563J1UM vs AREM10563JRPMZZ |