Part Details for AREM10510JKIM by Aerovox Corporation
Overview of AREM10510JKIM by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AREM10510JKIM
AREM10510JKIM CAD Models
AREM10510JKIM Part Data Attributes
|
AREM10510JKIM
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM10510JKIM
Aerovox Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM10510JKIM
This table gives cross-reference parts and alternative options found for AREM10510JKIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM10510JKIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM10510JKIKZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10510JKIM vs AREM10510JKIKZZ |
A50105J100B | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | AREM10510JKIM vs A50105J100B |
AREM10510KKIM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKIM vs AREM10510KKIM |
MKT722+610J4+R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Electronic-Bauteile Goerlitz GmbH | AREM10510JKIM vs MKT722+610J4+R |
AREM10510JKINZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10510JKIM vs AREM10510JKINZZ |
AREM10510JKIN | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKIM vs AREM10510JKIN |
MKT722+610J4 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Electronic-Bauteile Goerlitz GmbH | AREM10510JKIM vs MKT722+610J4 |
AREM10510KKIN | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKIM vs AREM10510KKIN |
SG134E0105JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKIM vs SG134E0105JEN |
6631-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AREM10510JKIM vs 6631-5-100 |