Part Details for ARE10A06Z by Panasonic Electronic Components
Overview of ARE10A06Z by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARE10A06Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2888
|
Newark | Nrnd Re Relay |Panasonic ARE10A06Z RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $3.6700 | Buy Now |
DISTI #
ARE10A06Z
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 6VDC 180Ohm Surface Mount (Alt: ARE10A06Z) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$3.4846 / $3.7972 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD RoHS: Compliant | 0 |
|
$3.2500 / $6.8100 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD RoHS: Compliant | 0 |
|
$3.2500 / $6.8100 | Buy Now |
Part Details for ARE10A06Z
ARE10A06Z CAD Models
ARE10A06Z Part Data Attributes
|
ARE10A06Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARE10A06Z
Panasonic Electronic Components
RF Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 0.01A (Contact), 24VDC (Contact), 2600MHz, 10W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | VSWR: 1.7, ISOLATION: 30, AND INSERTION LOSS: 0.7 ALSO AVAILABLE AT 50 OHM IMPEDANCE | |
Body Breadth | 11.2 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 20.2 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Power-Max | 10 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 9 | |
Operate Time | 10 ms | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 20.2mm x 11.2mm x 8.9mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER | |
VSWR | 1.5 |