Part Details for ARC3-11365MDF by Ohmite Mfg Co
Overview of ARC3-11365MDF by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for ARC3-11365MDF
ARC3-11365MDF CAD Models
ARC3-11365MDF Part Data Attributes
|
ARC3-11365MDF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ARC3-11365MDF
Ohmite Mfg Co
Fixed Resistor, Thick Film, 11W, 365000000ohm, 24000V, 0.5% +/-Tol, 50ppm/Cel, Chassis Mount, CYLINDRICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CYLINDRICAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.5 mm | |
Package Length | 81 mm | |
Package Style | Screw Ends | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 40 °C | |
Resistance | 365000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 0.5% | |
Working Voltage | 24000 V |