ARC2-51M3FE
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 7.5W, 1300000ohm, 18000V, 1% +/-Tol, -25,25ppm/Cel,

Overview of ARC2-51M3FE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for ARC2-51M3FE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARC2-51M3FE by Ohmite Mfg Co

ARC2-51M3FE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Length
37 mm
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-55 °C
Package Diameter
0.8 mm
Package Length
52 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
7.5 W
Resistance
1300000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Tolerance
1%
Working Voltage
18000 V
Want to compare parts?
  1. ARC2-51M3FE
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 7.5W, 1300000ohm, 18000V, 1% +/-Tol, -25,25ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARC2-51M3FE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARC2-51M3FE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of ARC2-51M3FE would you like to use for your alert(s)?
  • Please alert me when ARC2-51M3FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARC2-51M3FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARC2-51M3FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARC2-51M3FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARC2-51M3FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARC2-51M3FE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: