Part Details for ARA69D824ZGA by KEMET Corporation
Overview of ARA69D824ZGA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARA69D824ZGA
ARA69D824ZGA CAD Models
ARA69D824ZGA Part Data Attributes
|
ARA69D824ZGA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ARA69D824ZGA
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -40/+15% TC, 0.82uF, 7216,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7216 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available On Request | |
Dielectric Material | CERAMIC | |
Height | 9.4 mm | |
JESD-609 Code | e4 | |
Length | 18.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 7216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WIRE | |
Width | 4.06 mm |
Alternate Parts for ARA69D824ZGA
This table gives cross-reference parts and alternative options found for ARA69D824ZGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARA69D824ZGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARA69D824ZWX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -40/+15% TC, 0.82uF, 7216, | KEMET Corporation | ARA69D824ZGA vs ARA69D824ZWX |
ARA69D824ZWA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -40/+15% TC, 0.82uF, 7216, | KEMET Corporation | ARA69D824ZGA vs ARA69D824ZWA |
ARA69D824ZGX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -40/+15% TC, 0.82uF, 7216, | KEMET Corporation | ARA69D824ZGA vs ARA69D824ZGX |