Part Details for ARA220A05Z by Panasonic Electronic Components
Overview of ARA220A05Z by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA220A05Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2869
|
Newark | Ra Relay |Panasonic ARA220A05Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 | Buy Now |
DISTI #
ARA220A05Z-ND
|
DigiKey | RELAY RF 1GHZ 2 FORM C Min Qty: 500 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.4770 | Buy Now |
DISTI #
ARA220A05Z
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount T/R (Alt: ARA220A05Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.8208 / $17.9134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$16.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8300 / $44.5000 | Buy Now |
DISTI #
ARA220A05Z
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount T/R (Alt: ARA220A05Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.8208 / $17.9134 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8300 / $44.5000 | Buy Now |
Part Details for ARA220A05Z
ARA220A05Z CAD Models
ARA220A05Z Part Data Attributes:
|
ARA220A05Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARA220A05Z
Panasonic Electronic Components
RF Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.7 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 14.7 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Power-Max | 3 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 20 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.7mm x 9.7mm x 5.9mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Switching Time | 8 ms | |
Termination Type | SOLDER | |
VSWR | 1.2 |
Alternate Parts for ARA220A05Z
This table gives cross-reference parts and alternative options found for ARA220A05Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARA220A05Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARA220A4HZ | RF Relay, 2 Form C, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA220A4HZ |
ARA200A24Z | RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA200A24Z |
ARA210A24Z | RF Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA210A24Z |
ARA220A09X | RF Relay, 2 Form C, DPDT, Latched, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A05Z vs ARA220A09X |
ARA210A09Z | RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 9VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA210A09Z |
ARA200A24X | RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A05Z vs ARA200A24X |
ARA200A4HZ | RF Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA200A4HZ |
ARA220A1HX | RF Relay, 2 Form C, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A05Z vs ARA220A1HX |
ARA200A06Z | RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA200A06Z |
ARA200A1HZ | RF Relay, 2 Form C, DPDT, Momentary, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A05Z vs ARA200A1HZ |