Part Details for AR655C684J4RTR1 by Kyocera AVX Components
Overview of AR655C684J4RTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR655C684J4RTR1
AR655C684J4RTR1 CAD Models
AR655C684J4RTR1 Part Data Attributes
|
AR655C684J4RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR655C684J4RTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for AR655C684J4RTR1
This table gives cross-reference parts and alternative options found for AR655C684J4RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR655C684J4RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305C684JAT | CAPACITOR, CERAMIC, 50V, X7R, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | AR655C684J4RTR1 vs SR305C684JAT |
SR305C684JAA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | AR655C684J4RTR1 vs SR305C684JAA |
AR655C684J4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | Kyocera AVX Components | AR655C684J4RTR1 vs AR655C684J4RTRX |
AR305C684J4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | Kyocera AVX Components | AR655C684J4RTR1 vs AR305C684J4RTRX |
AR655C684J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | Kyocera AVX Components | AR655C684J4RTR1 vs AR655C684J4RAP1 |
SRR07B684JGX | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | AR655C684J4RTR1 vs SRR07B684JGX |
SR305C684JAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | AR655C684J4RTR1 vs SR305C684JAATR2 |
SRR07B684JWX | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | KEMET Corporation | AR655C684J4RTR1 vs SRR07B684JWX |
AR655C684J4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 3015, | Kyocera AVX Components | AR655C684J4RTR1 vs AR655C684J4R |
SR305C684JAATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | AR655C684J4RTR1 vs SR305C684JAATR1 |