Part Details for AR591C473J4RTRX by Kyocera AVX Components
Overview of AR591C473J4RTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR591C473J4RTRX
AR591C473J4RTRX CAD Models
AR591C473J4RTRX Part Data Attributes
|
AR591C473J4RTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR591C473J4RTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR591C473J4RTRX
This table gives cross-reference parts and alternative options found for AR591C473J4RTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR591C473J4RTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR201C473JAATR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | AR591C473J4RTRX vs SR201C473JAATR2 |
AR591C473J4RTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs AR591C473J4RTR1 |
AR291C473J4RTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs AR291C473J4RTRX |
SR201C473JATTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs SR201C473JATTR2 |
AR291C473J4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs AR291C473J4R |
SR221C473JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | AR591C473J4RTRX vs SR221C473JAA |
AR291C473J4RT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs AR291C473J4RT |
CMR-100/473JX21TA | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs CMR-100/473JX21TA |
SR201C473JAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | AR591C473J4RTRX vs SR201C473JAT |
SL211C473JABTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | AR591C473J4RTRX vs SL211C473JABTR2 |